This is a surface mount fixed inductor with a case size of 0805 and a nominal inductance of 0.0027uH. It has a tolerance of 0.5nH and a minimum quality factor of 42. The inductance test frequency is 450MHz. The maximum DC current is 2A and the maximum DC resistance is 0.08 ohms. It has a minimum self resonant frequency of 10000MHz and operates over a temperature range of -55C to 125C.
Sign in to ask questions about the AVX L08052R7DEWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L08052R7DEWTR\500 technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.21 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.04 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0027uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 42(Typ) |
| Minimum Self Resonant Frequency | 10000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX L08052R7DEWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.