
Inductor RF Chip Thin Film Multilayer 0.0033uH 0.1nH 450MHz 38Q-Factor Non Magnetic 1.5A 0.11Ohm DCR 0805 Automotive T/R
Sign in to ask questions about the AVX L08053R3BEWTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L08053R3BEWTR\500 technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.21 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.04 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0033uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 38(Typ) |
| Minimum Self Resonant Frequency | 10000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX L08053R3BEWTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.