The L08053R9BESTR is a surface mount general purpose inductor from AVX with a nominal inductance of 0.0039uH and a DC resistance of 0.2 ohms. It has a maximum rated current of 1.5A and operates at a test frequency of 450kHz. The inductor is not shielded and has a self resonance frequency of 10kHz. It is available in an 0805 package with a length of 2.11mm, width of 1.5mm, and a height of 0.91mm.
AVX L08053R9BESTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 2.565 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 27 |
| Series | L0805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08053R9BESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.