The L08054R7CESTR is a surface mount fixed inductor from AVX with a nominal inductance of 0.0047uH and a minimum quality factor of 43. It has a maximum operating temperature of 125C and a maximum rated current of 1.5A. The inductor is a general purpose RF inductor with a dual-ended terminal placement and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX L08054R7CESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 4.256 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 43 |
| Series | L0805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08054R7CESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.