The AVX L08054R7CEWTR is a surface mount general purpose inductor with a nominal inductance of 0.0047uH and a DC resistance of 0.1 ohms. It has a maximum rated current of 1.5A and operates at a test frequency of 450kHz. The inductor is not shielded and is designed for RF applications. It has a self resonance frequency of 5500 and a minimum quality factor of 23 at its nominal inductance. The inductor is available in an 0806 package with a length of 2.11mm, a width of 1.5mm, and a height of 0.91mm.
Sign in to ask questions about the AVX L08054R7CEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L08054R7CEWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 4.256 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08054R7CEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.