The AVX L08054R7DEWTR is a surface mount fixed inductor with a general purpose design. It features a nominal inductance of 0.0047uH and a minimum quality factor of 50. The inductor has a maximum rated current of 1.5A and operates at a test frequency of 450kHz. It is not shielded and has a self resonance frequency of 5500. The inductor is suitable for RF applications and has a maximum operating temperature of 125 degrees Celsius.
Sign in to ask questions about the AVX L08054R7DEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L08054R7DEWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 10.639 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08054R7DEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.