
Inductor RF Chip Thin Film Multilayer 0.0068uH 0.2nH 450MHz 43Q-Factor Non Magnetic 1.5A 0.11Ohm DCR 0805 Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX L08056R8CESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L08056R8CESTR technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.21 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.04 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Core Material | Non Magnetic |
| Inductance | 0.0068uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 450MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 43(Typ) |
| Minimum Self Resonant Frequency | 4500MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX L08056R8CESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.