The AVX L08056R8DESTR is a general purpose inductor with a nominal inductance of 0.0068uH, a minimum quality factor of 43, and a self-resonance frequency of 4500. It is designed for surface mount applications and is compliant with ROHS standards. The inductor has a maximum rated current of 1.5A and a maximum operating temperature of 125 degrees Celsius. It is available in a 0805 package type, which has a length of 2.11mm, a width of 1.5mm, and a height of 0.91mm.
AVX L08056R8DESTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 7.353 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 43 |
| Series | L0805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08056R8DESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.