The L08058R2CEWTR is a surface mount general purpose inductor from AVX with a nominal inductance of 0.0082uH and a minimum quality factor of 43. It has a maximum rated current of 1.5A and operates at a maximum frequency of 450MHz. The inductor is available in an 0806 package with a dual-ended terminal placement and is not shielded. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Sign in to ask questions about the AVX L08058R2CEWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L08058R2CEWTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 2.44 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 43 |
| Series | L0805 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08058R2CEWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.