The L08058R2DESTR is a 0805 surface mount general purpose inductor from AVX. It has a nominal inductance of 0.0082uH and a minimum quality factor of 43 at the nominal inductance. The inductor is rated for a maximum current of 1.5A and has a DC resistance of 0.12. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for RF inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX L08058R2DESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX L08058R2DESTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.11 |
| Tolerance | 6.098 |
| Package Width | 1.5 |
| Package Height | 0.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.5 |
| Test Frequency | 450 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 43 |
| Series | L0805 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX L08058R2DESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.