This 0603 RF chip inductor from AVX features a ceramic core material, a multi-layer technology, and a 2% tolerance. The inductor has a minimum quality factor of 12 and a minimum self resonant frequency of 1100 MHz. It operates over a temperature range of -40°C to 85°C and has a maximum DC current of 0.5A and a maximum DC resistance of 0.65. The inductor is suitable for surface mount applications.
AVX LCMC0603G39NGTAR technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.