The AVX LD067C472MAB9A is a multilayer ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 500V. It is a 1206 package type with a width of 1.6mm and a length of 3.2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a series designation of LD06.
AVX LD067C472MAB9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | LD06 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | LD |
| Height | 1.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX LD067C472MAB9A to view detailed technical specifications.
No datasheet is available for this part.