The AVX LD102C222KAB2A is a 2.2uF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width of 2.5mm and a length of 3.2mm, with a height of 0.94mm. The capacitor is part of the LD10 series and has a DC rated voltage of 200V. It is a multilayer ceramic (MLCC) capacitor with a capacitance of 0.0022uF.
Checking distributor stock and pricing after the page loads.
AVX LD102C222KAB2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | LD10 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | LD |
| Height | 0.94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |