This 2.2uF ceramic chip capacitor has a rated voltage of 50VDC and a tolerance of 5%. It is constructed with X7R dielectric material and has a maximum operating temperature of 125°C. The capacitor is mounted on the surface and has a pad termination style. It is suitable for use in a variety of applications, including those with operating temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |