The AVX LD107A101KAB2A is a 0.1uF ceramic capacitor with a maximum operating temperature of 125C and a DC rated voltage of 500V. It has a compact 1210 package size and measures 2.5mm in width and 3.2mm in length. The capacitor is designed for use in high-temperature applications and is suitable for use in a variety of electronic circuits. The AVX LD107A101KAB2A is a multilayer ceramic capacitor with a capacitance of 0.1uF and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX LD107A101KAB2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX LD107A101KAB2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | LD10 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | LD |
| Height | 0.94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX LD107A101KAB2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.