The AVX LD10CC563MAB1A is a ceramic capacitor with a capacitance of 0.056uF and a DC rated voltage of 600V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1210 package type and is part of the LD(HIGH VOLTAGE) series.
Checking distributor stock and pricing after the page loads.
AVX LD10CC563MAB1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | LD10 |
| Capacitance | 0.056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 600 |
| Series | LD(HIGH VOLTAGE) |
| Height | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |