The AVX LD10GC102KAB1A is a 2-terminal ceramic capacitor with a capacitance of 1nF and a DC rated voltage of 2000V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.5mm in width and 3.2mm in length, with a height of 1.7mm. It is part of the AVX LD10 series, a high-voltage capacitor series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX LD10GC102KAB1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX LD10GC102KAB1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | LD10 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | LD(HIGH VOLTAGE) |
| Height | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX LD10GC102KAB1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.