Multilayer Ceramic Capacitor, 22µF capacitance, 16V DC rated voltage, X7R dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This surface-mount device has two terminals and measures 3.2mm in length, 2.5mm in width, and 2.79mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX LD10YC226KAB2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX LD10YC226KAB2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.