The AVX LD20AC104KAB1A is a high-voltage ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 1000V. It has a 2220 package type and operates over a temperature range of -55 to 125°C. The capacitor is part of the LD20 series, which is designed for high-voltage applications.
AVX LD20AC104KAB1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Manufacturer Series | LD20 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | LD(HIGH VOLTAGE) |
| Height | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.