Multilayer ceramic capacitor with 0.1µF capacitance and 6.3V DC rated voltage. Features X5R dielectric with a 15% temperature coefficient, operating from -55°C to 85°C. This surface mount component has 2 terminals and is RoHS compliant.
Sign in to ask questions about the AVX LG126D104MAT2S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX LG126D104MAT2S1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LG126D104MAT2S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.