Multilayer ceramic capacitor with 0.01µF capacitance and 6.3V DC rating. Features X7S dielectric with a temperature coefficient of 22% and operating temperatures from -55°C to 125°C. This surface mount component has two terminals and is RoHS compliant.
AVX LG126Z103MAT2S1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.