The LMLP04A4M220CTAS is a surface mount general purpose inductor from AVX with a nominal inductance of 22uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a DC resistance of 0.48 ohms and a maximum rated current of 0.51A. It is shielded and has a package size of 4x4x1.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX LMLP04A4M220CTAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.51 |
| Manufacturer Series | LMLP |
| Series | LMLP-C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMLP04A4M220CTAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.