Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 0.9A 0.206Ohm DCR T/R
AVX LMLP06A6M4R7MTAS technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.206Ohm |
| Product Length | 6.5mm |
| Height | 1.2mm |
| Product Depth | 5.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX LMLP06A6M4R7MTAS to view detailed technical specifications.
No datasheet is available for this part.