Inductor Power Wirewound 0.81uH 20% 100KHz Ferrite 11A 0.0095Ohm DCR T/R
AVX LMLP0707MR81DTAS technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.81uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.0095Ohm |
| Product Length | 7.5mm |
| Height | 2.4mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX LMLP0707MR81DTAS to view detailed technical specifications.
No datasheet is available for this part.