The AVX LMLP07A7MR22DTAS is a surface mount fixed inductor with a nominal inductance of 0.22uH and a maximum operating temperature of 125C. It has a maximum rated current of 23mA and a DC resistance of 0.0025 ohms. The inductor is packaged in a 2628 surface mount package with dimensions of 6.8mm in length, 7.5mm in width, and 3mm in height.
AVX LMLP07A7MR22DTAS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.8 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 3 |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0025 |
| Rated Current-Max | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LMLP07A7MR22DTAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.