This AVX LMMN03A2M5R6MTAR is a ferrite wirewound inductor with a 5.6uH inductance value and 20% tolerance. It has a maximum DC current of 0.25A and a maximum saturation current of 0.25A. The inductor's maximum DC resistance is 1.3 ohms, and it has a minimum quality factor of 20 and a minimum self-resonant frequency of 28MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm length, 2.3mm height, and 2.7mm product depth. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.3mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |