The LMXS101EN100JTAS is a shielded general purpose inductor from AVX. It has a nominal inductance of 10uH and a maximum rated current of 3.45A. The inductor is designed for power applications and has a test frequency of 0.1MHz. It is available in a 4141 package type and has a dual ended terminal placement. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.4 |
| Tolerance | 30 |
| Package Width | 10.3 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 26 |
| Rated Current-Max | 3.45 |
| Test Frequency | 0.1 |
| Manufacturer Series | LMXS |
| Series | LMXS-J |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |