AVX LP0805H2900ASTR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 1.55 |
| Length | 2.03 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX LP0805H2900ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.