AVX LR32-R330F-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Manufacturer Series | LR32(FTOL) |
| Series | LR32(F TOL) |
| Resistance | 0.33 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX LR32-R330F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.