
This 2 Pin DIP ceramic capacitor has a capacitance of 0.15uF and a voltage rating of 50VDC with a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is made with standard technology and has a dielectric of BX. It is not suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package/Case | 2 Pin DIP |
| Lead Diameter (mm) | 0.3 |
| Terminal Pitch (mm) | 8.26 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 2.34 |
| Product Height (mm) | 3.94 |
| Seated Plane Height (mm) | 4.95(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6.6 X 2.34 X 3.94 |
| Capacitance | 0.15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |