Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX M123A17BXC104KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Package/Case | 2 Pin DIP |
| Lead Diameter (mm) | 0.3 |
| Terminal Pitch (mm) | 8.26 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 2.34 |
| Product Height (mm) | 3.94 |
| Seated Plane Height (mm) | 4.95(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6.6 X 2.34 X 3.94 |
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M123A17BXC104KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.