The M23269/01-3069 is a 47pF ceramic capacitor with a voltage rating of 500VDC and a tolerance of ±5%. It is designed for through-hole mounting in a molded case and has a temperature coefficient of +140±25ppm/C. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 1.98mm. It is manufactured by AVX and has a failure rate of M.
AVX M23269/01-3069 technical specifications.
| Capacitance | 47pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | +140±25ppm/C |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Height | 1.98mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M23269/01-3069 to view detailed technical specifications.
No datasheet is available for this part.