The AVX M23269/01-3104 is a glass ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.00015 microfarads and is rated for a DC voltage of 500 volts. The capacitor is 4.37 millimeters wide and 8.74 millimeters long, with a height of 1.98 millimeters. It is part of the CYR10 series and meets the MIL-PRF-23269 standard.
AVX M23269/01-3104 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.37 |
| Length | 8.74 |
| Manufacturer Series | MIL-PRF-23269 |
| Capacitance | 0.00015 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CYR10 |
| Height | 1.98 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.