This AVX multilayer ceramic capacitor has a capacitance of 24pF and a DC rated voltage of 100VDC with a tolerance of ±2%. It operates over a temperature range of -55°C to 125°C and is mounted through a hole. The capacitor is available in a molded case style with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 24pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | +140±25ppm/C |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Height | 1.98mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |