The AVX M23269/01-7091 is a 0.1uF glass capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 500V and is part of the CYR10 series. The capacitor is designed for through hole mounting and has a height of 1.98mm and a length of 8.74mm.
Checking distributor stock and pricing after the page loads.
AVX M23269/01-7091 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.37 |
| Length | 8.74 |
| Manufacturer Series | CYR10 |
| Capacitance | 0.0001 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CYR10 |
| Height | 1.98 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.