Cap Ceramic 560pF 300V +140±25ppm/C 5% Axial (1%FR) 125°C
AVX M23269/02-3033 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.76 |
| Length | 11.91 |
| Manufacturer Series | MIL-PRF-23269 |
| Capacitance | 0.00056 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 300 |
| Series | CYR15 |
| Height | 2.77 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.