This 0.002uF ceramic multilayer capacitor has a rated voltage of 500VDC and a tolerance of ±5%. It is designed for through hole mounting in a molded case. Operating temperature range is -55°C to 125°C. The capacitor is manufactured by AVX and has a standard technology.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.002uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | +140±25ppm/C |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Height | 10.72(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |