The CYR20 series ceramic capacitor from AVX has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 10.72mm in width, 18.64mm in length, and 3.58mm in height. The capacitor has a capacitance of 0.0047uF and is rated for a DC voltage of 300V. It is a glass capacitor of the multilayer ceramic type.
AVX M23269/03-3067 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 10.72 |
| Length | 18.64 |
| Capacitance | 0.0047 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 300 |
| Series | CYR20 |
| Height | 3.58 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.