The AVX M23269/10-3042 is a 2-terminal ceramic capacitor with a capacitance of 0.018uF and a DC rated voltage of 300V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.92mm in width and 7.62mm in length, with a height of 5.08mm. It is a multilayer ceramic capacitor with a MIL-PRF-23269 series designation and a CYR51 series number.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.92 |
| Length | 7.62 |
| Manufacturer Series | MIL-PRF-23269 |
| Capacitance | 0.000018 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 300 |
| Series | CYR51 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | not_compliant |
| Military Spec | True |