Cap Ceramic 39pF 300V +140±25ppm/C 1% Radial 5.08mm (1%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Dielectric | +140±25ppm/C |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |