The AVX M23269/10-3215 is a 2-terminal glass ceramic capacitor with a capacitance of 0.00091uF and a DC rated voltage of 300V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.92mm in width and 7.62mm in length and height. It is designed for use in through hole applications and is part of the MIL-PRF-23269 series.
AVX M23269/10-3215 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.92 |
| Length | 7.62 |
| Manufacturer Series | MIL-PRF-23269 |
| Capacitance | 0.00091 |
| Capacitor Type | GLASS CAPACITOR |
| DC Rated Voltage | 300 |
| Series | CYR52 |
| Height | 7.62 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX M23269/10-3215 to view detailed technical specifications.
No datasheet is available for this part.