Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 (1%FR) FlexiTerm 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | Compliant |
| Military Spec | False |