Polarized tantalum capacitor with a capacitance of 220µF and a DC rated voltage of 60V. Features a ±10% tolerance and operates across a temperature range of -55°C to 125°C. This through-hole mount component has two axial leads and is designed for general applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 19.46 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 60 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |