Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 26.97 |
| Polarity | POLARIZED |
| Capacitance | 1800000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| REACH | Compliant |
| Military Spec | True |