This 0.022uF ceramic capacitor is rated for 50V and has an operating temperature range of -55 to 125 degrees Celsius. It is designed for through hole mounting. The capacitor is a multilayer ceramic type with a width of 2.29mm and a length of 4.83mm.
AVX M39014/01-1501 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.