Multilayer Ceramic Capacitor with 0.1µF capacitance and 50V DC rating. Features a BX dielectric, 10% tolerance, and operates from -55°C to 125°C. Radial leaded component with 5.08mm lead spacing, 2.29mm width, 4.83mm length, and 4.83mm height. Includes 2 terminals and a 0.001% FR specification.
AVX M39014/01-1593 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/01-1593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.