The AVX M39014/02-1310VTR2 is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 2.29mm in width and 7.37mm in both length and height.
Checking distributor stock and pricing after the page loads.
AVX M39014/02-1310VTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |