This 2-terminal ceramic capacitor has a capacitance of 0.56uF and a DC rated voltage of 50V. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The capacitor measures 2.29mm in width and 7.37mm in length and height. It is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
AVX M39014/02-1412V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 0.56 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.