Radial multilayer ceramic capacitor with 1µF capacitance and 50V DC rating. Features a BX dielectric, 10% capacitance tolerance, and a maximum operating temperature of 125°C. Operating temperature range spans from -55°C to 125°C. Dimensions include a width of 2.29mm, length of 7.37mm, and height of 7.37mm, with a 5.08mm lead spacing.
Sign in to ask questions about the AVX M39014/02-1415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX M39014/02-1415 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/02-1415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.