The AVX M39014/05-2090 is a multilayer ceramic capacitor with a capacitance of 0.082uF and a working voltage of 50VDC. It has a tolerance of 10% and a dielectric of BX. The capacitor is designed for through-hole mounting in a molded case. It operates over a temperature range of -55°C to 125°C and is suitable for standard applications.
AVX M39014/05-2090 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.